Panasonic PC16552DV technical specifications.
| Package/Case | PLCC |
| Frequency | 24MHz |
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PC16552DV to view detailed technical specifications.
No datasheet is available for this part.