This 100nF capacitor features a radial package with a 5mm diameter and 11mm height, suitable for through hole mounting with a 2mm lead pitch. It operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. The capacitor's ripple current rating is 1.1mA.
Panasonic PICECA1HHG0R1 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 1.1mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECA1HHG0R1 to view detailed technical specifications.
No datasheet is available for this part.