The PICECA1HM010 is a 1uF radial through hole capacitor from Panasonic. It has a diameter of 5mm and a height of 11mm. The lead pitch is 2mm. The capacitor operates between -40°C and 85°C. It is designed for through hole mounting and has a radial termination.
Panasonic PICECA1HM010 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 10mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECA1HM010 to view detailed technical specifications.
No datasheet is available for this part.