The Panasonic PICECA1HM101B is an electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is packaged in a radial format with a diameter of 8mm and a height of 11.5mm. It is designed for through-hole mounting with a lead pitch of 5mm and a radial termination. The capacitor is rated for a ripple current of 250mA.
Panasonic PICECA1HM101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 250mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECA1HM101B to view detailed technical specifications.
No datasheet is available for this part.