This radial capacitor from Panasonic features a capacitance of 100uF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting with a diameter of 6.3mm and a height of 5mm. It is suitable for applications requiring a high ripple current of 71mA.
Panasonic PICECEA0JKS101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 5mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 71mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECEA0JKS101 to view detailed technical specifications.
No datasheet is available for this part.