The Panasonic PICECEA1HKA2R2 is a 2.2uF radial capacitor with a 4mm diameter and 7mm height. It is designed for through hole mounting with a lead pitch of 1.5mm. The capacitor operates within a temperature range of -40°C to 85°C and has a ripple current rating of 16mA. It features a radial termination and a tolerance of 20%.
Panasonic PICECEA1HKA2R2 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 16mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECEA1HKA2R2 to view detailed technical specifications.
No datasheet is available for this part.