The PICECEA1HKS0R1 is a 100nF radial capacitor with a 20% tolerance, suitable for through-hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 4mm and a height of 5mm, with a lead pitch of 1.5mm. It is designed for radial termination and has a ripple current rating of 1mA.
Panasonic PICECEA1HKS0R1 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 5mm |
| Lead Pitch | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECEA1HKS0R1 to view detailed technical specifications.
No datasheet is available for this part.