Cap Aluminum 2200uF 100V 20% (30 X 40mm) 10mm 0.09 Ohm 2600mA 3000 hr 105C Bulk
Panasonic PICECEC2AA222DA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.6A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECEC2AA222DA to view detailed technical specifications.
No datasheet is available for this part.