The Panasonic PICECEC2WA331EA is an aluminum electrolytic capacitor with a capacitance of 330uF and an equivalent series resistance of 502mR. It has a diameter of 35mm and a height of 40mm, making it suitable for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and has a ripple current rating of 1.38A. It is designed for use in applications where a high level of capacitance and low ESR are required.
Panasonic PICECEC2WA331EA technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 1.38A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECEC2WA331EA to view detailed technical specifications.
No datasheet is available for this part.