The Panasonic PICECOS2AA222DA is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a diameter of 30mm and a height of 40mm. It features a snap-in termination and an equivalent series resistance of 90 milliohms.
Panasonic PICECOS2AA222DA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.6A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECOS2AA222DA to view detailed technical specifications.
No datasheet is available for this part.