This Panasonic electrolytic capacitor features a capacitance of 330uF with an equivalent series resistance of 502mR. It has a diameter of 22mm and a height of 30mm, with a lead pitch of 10mm. The capacitor is designed for through-hole mounting and has a snap-in termination. It operates within a temperature range of -40°C to 105°C and can handle a ripple current of 1.2A.
Panasonic PICECOS2DA331BA technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.2A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECOS2DA331BA to view detailed technical specifications.
No datasheet is available for this part.