This Panasonic PICECOS2DA331CA capacitor features a capacitance of 330uF, with an equivalent series resistance of 502mR. It is constructed from aluminum and is designed for through hole mounting. The component can operate within a temperature range of -40°C to 105°C. The capacitor's snap-in termination facilitates easy installation.
Panasonic PICECOS2DA331CA technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.2A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECOS2DA331CA to view detailed technical specifications.
No datasheet is available for this part.