This 330uF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a diameter of 25mm and a height of 30mm. The capacitor has a termination type of snap in and a lead pitch of 10mm. The equivalent series resistance (ESR) is 502 milliohms. The ripple current rating is 1.75 amps.
Panasonic PICECOS2EP331CA technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.75A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECOS2EP331CA to view detailed technical specifications.
No datasheet is available for this part.