The Panasonic PICECOS2GA101BA is a 22mm diameter aluminum electrolytic capacitor with a capacitance of 100uF and an ESR of 1.326R. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for through hole mounting and has a snap-in termination. It is suitable for applications where a high ripple current of 690mA is required.
Panasonic PICECOS2GA101BA technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.326R |
| Height | 35mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 690mA |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECOS2GA101BA to view detailed technical specifications.
No datasheet is available for this part.