The Panasonic PICECOS2GB331EA is an aluminum electrolytic capacitor with a capacitance of 330uF, an equivalent series resistance (ESR) of 502mR, and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting with a lead pitch of 10mm and a height of 35mm. It is terminated with solder and can handle a ripple current of 1.35A.
Panasonic PICECOS2GB331EA technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 1.35A |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECOS2GB331EA to view detailed technical specifications.
No datasheet is available for this part.