The Panasonic PICECOS2WA331DA is an aluminum electrolytic capacitor with a capacitance of 330uF and an equivalent series resistance of 502mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting and has a diameter of 30mm and a height of 50mm. It features a snap-in termination and a tolerance of 20%.
Panasonic PICECOS2WA331DA technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 1.38A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECOS2WA331DA to view detailed technical specifications.
No datasheet is available for this part.