This aluminum electrolytic capacitor has a capacitance of 330uF and an equivalent series resistance of 502mR. It measures 35mm in diameter and 40mm in height, with a lead pitch of 10mm. The capacitor is designed for through hole mounting and can operate between -25°C and 105°C. It is terminated with solder and has a tolerance of 20%.
Panasonic PICECOS2WB331EA technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 1.38A |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECOS2WB331EA to view detailed technical specifications.
No datasheet is available for this part.