Panasonic PICECQE6274JFB technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECQE6274JFB to view detailed technical specifications.
No datasheet is available for this part.