Panasonic PICECWU4223V17 technical specifications.
| Capacitance | 22nF |
| Package/Case | 2416 |
| Depth | 4.1mm |
| Height | 3.2mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECWU4223V17 to view detailed technical specifications.
No datasheet is available for this part.