The Panasonic PICEEAGA1HR10 is a radial lead capacitor with a capacitance of 100nF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting and has a diameter of 4mm and a height of 7mm. It is suitable for applications where a low ripple current is required, with a maximum ripple current of 1.1mA.
Panasonic PICEEAGA1HR10 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 1.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 1.1mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICEEAGA1HR10 to view detailed technical specifications.
No datasheet is available for this part.