This 4mm diameter aluminum surface mount capacitor has a capacitance of 100nF with a 20% tolerance. It can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor's height is 5.4mm. Ripple current is limited to 1mA.
Panasonic PICEEE1HA0R1SR technical specifications.
| Capacitance | 100nF |
| Package/Case | Aluminum |
| Diameter | 4mm |
| Height | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ripple Current | 1mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICEEE1HA0R1SR to view detailed technical specifications.
No datasheet is available for this part.