The Panasonic PICEEE1HA1R0AR is a 1uF surface mount capacitor with a 4mm diameter and 5.4mm height. It has a tolerance of 20% and can operate between -40°C and 85°C. The capacitor is made of aluminum and has a ripple current of 10mA.
Panasonic PICEEE1HA1R0AR technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Diameter | 4mm |
| Height | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ripple Current | 10mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICEEE1HA1R0AR to view detailed technical specifications.
No datasheet is available for this part.