This 4.7uF surface mount electrolytic capacitor is constructed with aluminum and has a cylindrical shape with a 4mm diameter and 5.8mm height. It operates within a temperature range of -40°C to 105°C and has a maximum ripple current of 12mA. The capacitor has a tolerance of 20% and a lifespan of 2000 hours.
Panasonic PICEEEHP1E4R7R technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ripple Current | 12mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICEEEHP1E4R7R to view detailed technical specifications.
No datasheet is available for this part.