This 680uF aluminum electrolytic capacitor features a 25mm diameter and 35mm height, with a lead pitch of 10mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a snap-in termination. Its ESR is 219 milliohms, and it can handle a ripple current of 2.42 amps.
Panasonic PICEETED2D681CA technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 219mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.42A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICEETED2D681CA to view detailed technical specifications.
No datasheet is available for this part.