This Panasonic PICEETED2G101BA capacitor has a capacitance of 100uF with an equivalent series resistance of 1.326 ohms. It is packaged in an aluminum case with a diameter of 22mm and a height of 30mm. The capacitor is designed for through-hole mounting with a lead pitch of 10mm and can withstand a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a snap-in termination and can handle a ripple current of 910mA.
Panasonic PICEETED2G101BA technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.326R |
| Height | 30mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 910mA |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICEETED2G101BA to view detailed technical specifications.
No datasheet is available for this part.