The Panasonic PICEETHC2E331CA is a 330uF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a low equivalent series resistance of 502mR and a high ripple current rating of 1.2A. The capacitor is designed for through hole mounting and has a snap-in termination. It is suitable for use in a variety of applications where a high capacitance value is required.
Panasonic PICEETHC2E331CA technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.2A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICEETHC2E331CA to view detailed technical specifications.
No datasheet is available for this part.