This Panasonic PICEEUED2C101B is a 100uF radial electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a diameter of 12.5mm and a height of 25mm, with a lead pitch of 5mm. The capacitor is designed for through-hole mounting and has a termination type of radial. It is rated for a ripple current of 1.17A and has a lifespan of 10,000 hours.
Panasonic PICEEUED2C101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 1.17A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICEEUED2C101B to view detailed technical specifications.
No datasheet is available for this part.