This 100uF radial capacitor features a 16mm diameter and 20mm height, with a lead pitch of 7.5mm. It has a termination type of radial and a tolerance of 20%. The capacitor can operate between -25°C and 105°C, and can handle a ripple current of up to 1.7A.
Panasonic PICEEUEE2C101S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 1.7A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICEEUEE2C101S to view detailed technical specifications.
No datasheet is available for this part.