The Panasonic PICEEUTA1H101B is a 10mm radial electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a lead pitch of 5mm. It is rated for a ripple current of 555mA.
Panasonic PICEEUTA1H101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 555mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICEEUTA1H101B to view detailed technical specifications.
No datasheet is available for this part.