The PICERG1SJ471E is a metal oxide resistor from Panasonic with a resistance of 470 ohms and a tolerance of 5%. It has a diameter of 2.8mm and a length of 9mm, with a conformal package and tin contact plating. The resistor is designed to operate between -55°C and 200°C, making it suitable for a range of applications. It is mounted through a hole and features a metal oxide construction.
Panasonic PICERG1SJ471E technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.8mm |
| Length | 9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Metal Oxide |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICERG1SJ471E to view detailed technical specifications.
No datasheet is available for this part.