The PICERG2SJ471V is a 4mm diameter metal oxide resistor from Panasonic with a resistance of 470 ohms and a tolerance of 5%. It features a conformal package and tin contact plating. The resistor is designed for through hole mounting and can operate within a temperature range of -55°C to 200°C.
Panasonic PICERG2SJ471V technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 4mm |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Metal Oxide |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICERG2SJ471V to view detailed technical specifications.
No datasheet is available for this part.