Panasonic PICERJ8BQF1R5V technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 1.5R |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICERJ8BQF1R5V to view detailed technical specifications.
No datasheet is available for this part.