Res Thick Film 1206 21.5K Ohm 1% 1/4W 100ppm/C Molded SMD SMD Punched Carrier T/R
Panasonic PICERJ8ENF2152V technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 21.5kR |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.