Panasonic PM-1 technical specifications.
| Height | 175mm |
| Length | 165mm |
| Reach SVHC Compliant | No |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.