
Panasonic PM4HA-H-24VS technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Interface | Analog |
| Max Current Rating | 5A |
| Max Supply Voltage | 24V |
| Mount | Plug-In |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM4HA-H-24VS to view detailed technical specifications.
No datasheet is available for this part.
