Panasonic PM4HA-H-AC240VS technical specifications.
| Coil Voltage (AC) | 240V |
| Max Current Rating | 5A |
| Max Supply Voltage (AC) | 240V |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM4HA-H-AC240VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.