Panasonic PM4HA-H-DC12VS technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 110g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM4HA-H-DC12VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.