Panasonic PM4HAH24SJ technical specifications.
| Accuracy | 0.3% |
| Contact Material | Silver |
| Contact Type | 2 voltage-free changeover contacts |
| Depth | 62.5mm |
| Height | 48mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Front |
| Number of Functions | 8 |
| Operating Supply Voltage | 24V |
| Ratings | IP50 |
| Switching Current | 5A |
| Termination | Screw |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PM4HAH24SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.