Panasonic PM4HF8-S-AC120V technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Material | Silver |
| Depth | 48mm |
| Length | 48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Flush, Surface Mount |
| Number of Contacts | 2 |
| Operating Supply Voltage | 120V |
| Series | PM4H-F |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 72.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM4HF8-S-AC120V to view detailed technical specifications.
No datasheet is available for this part.
