Panasonic PM4HS-H-DC12VSW technical specifications.
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Mount | Plug-In |
| Package Quantity | 1 |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM4HS-H-DC12VSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
