Panasonic PM4HW-H-24V technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Mount | Socketable, Socket, Plug-In |
| Series | PM4H-W |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM4HW-H-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.