Panasonic PMH-10M-AC120V technical specifications.
| Depth | 50mm |
| Length | 36mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 110V |
| Mount | Socketable, Flush |
| Nominal Input Voltage | 120V |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PMH |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 80.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PMH-10M-AC120V to view detailed technical specifications.
No datasheet is available for this part.
