
Panasonic PNA1801L00NC technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Top View |
| Viewing Angle | 60° |
| Wavelength | 800nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA1801L00NC to view detailed technical specifications.
No datasheet is available for this part.
