Panasonic PNA2602M00NC technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 20V |
| Max Collector Current | 30mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Side View |
| Viewing Angle | 70° |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PNA2602M00NC to view detailed technical specifications.
No datasheet is available for this part.