Panasonic PNA4603H00LB technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Type | Voltage |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA4603H00LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
