Panasonic PNA4608M technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Supply Current-Max | 0.003 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.7 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic PNA4608M to view detailed technical specifications.
No datasheet is available for this part.