Panasonic PNA4611M00YA technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 2.4mA |
| Orientation | Side View |
| Sensing Distance | 16m |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA4611M00YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
