
Panasonic PNA4612M00XB technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 2.4mA |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA4612M00XB to view detailed technical specifications.
No datasheet is available for this part.
