Panasonic PNA4614M00XD technical specifications.
| Mount | Through Hole |
| Operating Supply Current | 3mA |
| Orientation | Side View |
| Sensing Distance | 16m |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PNA4614M00XD to view detailed technical specifications.
No datasheet is available for this part.