Panasonic PNA4658M00YE technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 1.9mA |
| Orientation | Side View |
| Sensing Distance | 11m |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA4658M00YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.